text.skipToContent text.skipToNavigation

Manufacturer Part #

38312000000

383 Series Time Lag 300 V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2604
Product Specification Section
Littelfuse 38312000000 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.39