text.skipToContent text.skipToNavigation

Manufacturer Part #

38312000000

383 Series Time Lag 300 V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 38312000000 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
50
$0.36
150
$0.35
500
$0.345
1,500
$0.335
5,000+
$0.32
Product Variant Information section