text.skipToContent text.skipToNavigation

Manufacturer Part #

38315000410

383 Series Time Lag 300V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 38315000410 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Lag
Current Rating: 5A
Resistance: 0.0108Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 121.25A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
40
$0.47
125
$0.46
400
$0.45
1,250
$0.44
4,000+
$0.42
Product Variant Information section