text.skipToContent text.skipToNavigation

Manufacturer Part #

39501250440

395 Series Fast-Acting 125 V 0.125 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39501250440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Resistance: 0.0305Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 1.1A
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$994.00
USD
Quantity
Unit Price
1,400
$0.71
2,800
$0.70
4,200
$0.695
5,600+
$0.69
Product Variant Information section