text.skipToContent text.skipToNavigation

Manufacturer Part #

39515000440

395 Series Fast-Acting 125V 5 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse 39515000440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.0139Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 6.1A
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,234
USA:
2,234
34
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
25
$0.825
75
$0.81
250
$0.79
750
$0.77
2,500+
$0.735
Product Variant Information section