text.skipToContent text.skipToNavigation

Manufacturer Part #

39613150000

396 Series Time Lag 125 V 3.15 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39613150000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 3.15A
Resistance: 0.0216Ω
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 26.29A
Dimension: L  8.5mm x W  8mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$749.00
USD
Quantity
Unit Price
1,400
$0.535
2,800
$0.525
4,200
$0.52
7,000+
$0.51
Product Variant Information section