text.skipToContent text.skipToNavigation

Manufacturer Part #

8020.5078

FUSE CERAMIC 10A 500VAC 400VDC

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
SCHURTER 8020.5078 - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 500VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Interrupting Rating: 1500A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 220
Dimension: L  31.8mm x D  6.35mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
1,950
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.50
USD
Quantity
Unit Price
10
$0.85
50
$0.825
250
$0.80
1,000
$0.775
2,500+
$0.745
Product Variant Information section