Manufacturer Part #
80714000440
807 Series Time Lag 300 V 4 A 12.4 x 6.4 mm Radial Subminiature Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Littelfuse 80714000440 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 300VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 4A |
| Resistance: | 0.0174Ω |
| Operating Temp Range: | -40°C to +125°C |
| Typical Melting I2t (A2sec): | 281.6A |
| Dimension: | L 12.4mm x W 6.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
97,000
USA:
97,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole