Manufacturer Part #
BK/ABC-2-R
ABC Series Fast-Acting 125 V 2 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Eaton BK/ABC-2-R - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Resistance: | 0.089Ω |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 31.75mm x W 6.35mm x D 6.35mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
2,034
USA:
2,034
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75
$0.275
200
$0.27
750
$0.26
2,000
$0.255
7,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Fuse Block / Clip / Holder