text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ABC-25-R

ABC Series Fast-Acting 125 VDC / 250 VAC 25 A 6.3 x 32 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/ABC-25-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
100
$0.345
400
$0.335
1,500
$0.325
3,000
$0.32
7,500+
$0.31
Product Variant Information section