text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/C520-250-R

C520 Series Time Delay 250 VAC 0.25 A Ø 5 x 15 mm Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/C520-250-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 0.25A
Dimension: L  15mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,270.00
USD
Quantity
Unit Price
100
$2.34
300
$2.30
1,000
$2.27
1,500+
$2.25
Product Variant Information section