text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-10-R

GMA Series Fast-Acting 125 VAC 10 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GMA-10-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 10A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,510.00
USD
Quantity
Unit Price
100
$1.55
300
$1.53
500
$1.52
1,000
$1.51
2,000+
$1.49
Product Variant Information section