text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMC-5-R

GMC Series Medium Time Delay 250 VAC 5 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Eaton BK/GMC-5-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Medium Time Delay
Current Rating: 5A
Resistance: 0.014Ω
Typical Melting I2t (A2sec): 58A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,764
USA:
1,764
164
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
2,500
$0.245
7,500+
$0.235
Product Variant Information section