text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMC-6.3-R

GMC Series Medium Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/GMC-6.3-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Medium Time Delay
Current Rating: 6.3A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
100
$2.72
200
$2.70
400
$2.68
500
$2.67
1,500+
$2.62
Product Variant Information section