text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMD-1.5-R

GMD Series Time Delay 250 VAC 1.5 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/GMD-1.5-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1.5A
Resistance: 0.158Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 25A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,890.00
USD
Quantity
Unit Price
100
$2.94
200
$2.92
400
$2.89
1,500+
$2.84
Product Variant Information section