text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDA-10-R

MDA Series Time Delay 250 VAC 10 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Eaton BK-MDA-10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 10A
Resistance: 0.00948Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 1620.43A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
100
$0.525
400
$0.51
1,500
$0.495
2,500
$0.49
5,000+
$0.475
Product Variant Information section