text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDA-15-R

MDA Series Time Delay 250 VAC 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

Product Specification Section
Eaton BK-MDA-15-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 15A
Resistance: 0.00553Ω
Interrupting Rating: 750A
Typical Melting I2t (A2sec): 336.82A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
283
USA:
283
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
83
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.54
USD
Quantity
Unit Price
100
$0.38
400
$0.37
1,500
$0.36
3,000
$0.355
7,500+
$0.345