text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDA-15-R

MDA Series Time Delay 250 VAC 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2508
Product Specification Section
Eaton BK-MDA-15-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 15A
Resistance: 0.00553Ω
Interrupting Rating: 750A
Typical Melting I2t (A2sec): 336.82A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
500
Germany:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$47.50
USD
Quantity
Unit Price
100
$0.475
400
$0.465
1,500
$0.45
5,000+
$0.435