text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-MDL-1-R

MDL Series Time Delay 250 VAC 1 A Ø 6.35 x 31.75 Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-MDL-1-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1A
Resistance: 0.273Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 11.49A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
750
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section