text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDL-V-1/8-R

MDL Series Time Delay 250 VAC 0.125 A Ø 6.76 x 32.82 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/MDL-V-1/8-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 0.125A
Resistance: 12.238Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.0422A
Dimension: L  32.82mm x D  6.76mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,670.00
USD
Quantity
Unit Price
100
$6.78
200
$6.75
300
$6.73
400
$6.71
500+
$6.67
Product Variant Information section