text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-S500-6-3-R

S500 Series Fast-Acting 250V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2450
Product Specification Section
Eaton BK-S500-6-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
8,710
USA:
8,710
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.111
1,500
$0.108
5,000
$0.105
15,000+
$0.0999