text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S505-2-R

S505 Series Time Delay 250 VAC 2 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Eaton BK/S505-2-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 2A
Resistance: 0.0545Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9.6A
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0977
5,000
$0.0965
20,000
$0.0933
30,000+
$0.0912
Product Variant Information section