text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-S505H-V-10-R

S505H Series Time Delay 10 A 600V AC 400 VDC 5 x 20 mm Axial Ceramic Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-S505H-V-10-R - Technical Attributes
Attributes Table
Voltage Rating: 400V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Resistance: 0.006Ω
Interrupting Rating: 1500A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 349.5A
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,660.00
USD
Quantity
Unit Price
100
$4.81
200
$4.77
300
$4.74
400
$4.72
500+
$4.66
Product Variant Information section