text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-100-R

Time Delay Fuse, 5mm x 20mm, 250VAC, 0.10A, Glass Cartridge

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/S506-100-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 0.1A
Dimension: L  5mm x W  20mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$515.00
USD
Quantity
Unit Price
100
$5.15
200
$5.10
300
$5.08
400
$5.06
500+
$4.99
Product Variant Information section