text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-S506-4-R

S506 Series Time Delay 250 VAC 4 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Eaton BK-S506-4-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 4A
Dimension: L  5mm x W  20mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,900
USA:
8,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.93
USD
Quantity
Unit Price
250
$0.0837
750
$0.0816
2,500
$0.0793
7,500
$0.0773
25,000+
$0.0733
Product Variant Information section