Manufacturer Part #
BK/SC-25
SC Series 480 VAC 300 VDC 25 A Holder Mount Slow Blow Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/SC-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/SC-25 - Technical Attributes
Attributes Table
| Voltage Rating: | 480V |
| Response Characteristic: | Time Delay |
| Current Rating: | 25A |
| Dimension: | L 35.8mm x D 10.141mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.85
25
$4.75
75
$4.68
150
$4.63
400+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount