text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S500-1-R

S500 Series Fast-Acting 250 VAC 1 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Eaton BK1-S500-1-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
125
$0.169
300
$0.166
1,250
$0.162
3,000
$0.159
12,500+
$0.153
Product Variant Information section