Manufacturer Part #
BK1/S501-400-R
S501 Series Fast-Acting 250 VAC 400 mA Ø 5 x 20 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1/S501-400-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 400mA |
| Resistance: | 2.2Ω |
| Interrupting Rating: | 1500A |
| Typical Melting I2t (A2sec): | 0.018A |
| Dimension: | L 20mm x D 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.17
50
$1.15
200
$1.14
500
$1.12
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag