text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S505-3-15-R

S505 Series 250 VAC 3.15 A Holder Mount Slow Blow Ceramic Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2521
Product Specification Section
Eaton BK1-S505-3-15-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 0.0305Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 36.6A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
5,000
$0.104
15,000+
$0.0983