Manufacturer Part #
BK1-S505-4-R
S505 Series Time Delay 250 VAC 4 A Ø 5 x 20 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1-S505-4-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 4A |
| Resistance: | 0.0185Ω |
| Interrupting Rating: | 1500A |
| Typical Melting I2t (A2sec): | 38.45A |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.102
500
$0.0995
2,000
$0.0962
5,000
$0.0941
20,000+
$0.089
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount