text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S505-6-3-R

S505 Series Time Delay 250VAC 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S505-6-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 6.3A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
1,000
$0.14
3,000
$0.137
5,000
$0.136
15,000
$0.133
25,000+
$0.131
Product Variant Information section