text.skipToContent text.skipToNavigation

Manufacturer Part #

C308F100MA-TR

Cartridge Fuses 100mA 250V FA 3x8.4mm CERAMIC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Eaton C308F100MA-TR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 100mA
Resistance: 2.87Ω
Interrupting Rating: 4kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 8.7E-4A
Dimension: L  8.7mm x D  3.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
500
$1.26
1,000
$1.25
2,000
$1.24
2,500+
$1.23
Product Variant Information section