text.skipToContent text.skipToNavigation

Manufacturer Part #

F0402E0R25FSTR

F0402E Series 32 V 0.25 A Surface Mount Accu-Guard® II Thin Film Fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2621
Product Specification Section
KYOCERA AVX F0402E0R25FSTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
5,000
$0.153
10,000
$0.151
15,000
$0.15
20,000
$0.149
25,000+
$0.147