Manufacturer Part #
F0402E0R25FSTR
F0402E Series 32 V 0.25 A Surface Mount Accu-Guard® II Thin Film Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F0402E0R25FSTR - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.25A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.156
10,000
$0.154
15,000
$0.153
20,000
$0.152
25,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount