Manufacturer Part #
F0402G0R05FNTR
Surface Mount Fuses 0402 50mA fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F0402G0R05FNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX F0402G0R05FNTR - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 50mA |
| Resistance: | 3.4Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Blue |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.285
10,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount