text.skipToContent text.skipToNavigation

Manufacturer Part #

F0402G0R12FNTR

Fuse Chip Fast Acting 0.125A 32V SMD Solder Pad

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F0402G0R12FNTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.125A
Resistance: 1.6Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: White
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Unit Price
5,000
$0.31
10,000+
$0.305
Product Variant Information section