text.skipToContent text.skipToNavigation

Manufacturer Part #

F0603G0R15FNTR

Miniature 0603 Size Thin-Film Fuses

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F0603G0R15FNTR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 0.15A
Resistance: 1.2Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: Green
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section