text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSR100.VXID

FLSR Series Time Delay 300 V 100 A Ø 33.3 x 200 mm Indicator® Class RK5 Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FLSR100.VXID - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Time Delay
Current Rating: 100A
Dimension: L  200mm x D  33.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$230.30
USD
Quantity
Unit Price
5
$46.06
15
$45.55
20
$45.42
50
$45.00
75+
$44.59
Product Variant Information section