text.skipToContent text.skipToNavigation

Manufacturer Part #

FWH-3.15A6F

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FWH-3.15A6F - Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 3.15A
Dimension: L  32mm x D  6mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$397.70
USD
Quantity
Unit Price
10
$39.77
20
$39.50
30
$39.35
50
$39.15
100+
$38.73
Product Variant Information section