Manufacturer Part #
ITV9550L5030MR
ITV9550 Series 39.6 V to 62 V 30 A Surface Mount Fuse Battery Protector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse ITV9550L5030MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ITV9550L5030MR - Technical Attributes
Attributes Table
| Voltage Rating: | 62V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 30A |
| Resistance: | 2.5mΩ |
| Operating Temp Range: | -10°C to +65°C |
| Dimension: | L 9.3mm x W 5mm |
| Storage Temperature Range: | 0°C to 35°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount