text.skipToContent text.skipToNavigation

Manufacturer Part #

JJN-125

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JJN-125 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 300VAC
Response Characteristic: Fast-Acting
Current Rating: 125A
Interrupting Rating: 200kA
Dimension: L  61.9mm x D  22.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$136.74
USD
Quantity
Unit Price
1
$136.74
3
$134.77
5
$133.86
15
$131.93
25+
$130.23
Product Variant Information section