text.skipToContent text.skipToNavigation

Manufacturer Part #

JLLN200.X

200A 300 VAC 125 VDC Cartridge Bolt Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse JLLN200.X - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 300VAC
Response Characteristic: Fast-Acting
Current Rating: 200A
Interrupting Rating: 200kA
Dimension: L  21.1mm x D  27mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
76
USA:
76
745
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.11
USD
Quantity
Unit Price
1
$36.11
4
$35.62
15
$35.17
30
$34.93
75+
$34.39
Product Variant Information section