text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR010.TXP

Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge Melamine CSA/UL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLDR010.TXP - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Interrupting Rating: 200kA
Typical Melting I2t (A2sec): 132
Dimension: L  38.1mm x D  10.3mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$167.40
USD
Quantity
Unit Price
10
$16.74
30
$16.58
50
$16.51
100
$16.41
200+
$16.26
Product Variant Information section