text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD005.T

KLKD Series Fast-Acting 600 V 5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKD005.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Interrupting Rating: 100kA
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$159.40
USD
Quantity
Unit Price
2
$16.16
10
$15.94
25
$15.83
75
$15.69
150+
$15.47
Product Variant Information section