text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR004.T

KLKR Series Fast-Acting 300 V 4 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR004.T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 4A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,386.00
USD
Quantity
Unit Price
10
$14.05
30
$13.92
50
$13.86
150
$13.74
250+
$13.63
Product Variant Information section