text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR008.T

FUS 600V F/A CLASS CC 8A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR008.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 8A
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$131.40
USD
Quantity
Unit Price
10
$13.14
30
$13.02
50
$12.97
150
$12.85
250+
$12.75
Product Variant Information section