text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKR02.5T

KLKR Series Fast-Acting 300 V 2.5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLKR02.5T - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$339.60
USD
Quantity
Unit Price
10
$16.98
30
$16.82
50
$16.75
100
$16.65
200+
$16.49
Product Variant Information section