text.skipToContent text.skipToNavigation

Manufacturer Part #

LPJ-15SP

Low Peak JTD 15 AMPS

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Eaton LPJ-15SP - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 15A
Interrupting Rating: 300kA
Color: Yellow
Dimension: L  57.15mm x D  20.5mm
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2
Multiple Of:
10
Total
$147.40
USD
Quantity
Unit Price
10
$73.70
20
$73.16
30
$72.85
40
$72.63
50+
$71.93
Product Variant Information section