text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0603FF01000P100

Surface Mount Fuses 32V 1.0A Fast Act Very Quick

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0603FF01000P100 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.17Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.0028A
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
3,000
$0.129
5,000
$0.128
15,000
$0.125
25,000+
$0.123
Product Variant Information section