text.skipToContent text.skipToNavigation

Manufacturer Part #

MFU0805FF02000P100

MFU Series 0805 (2012) Fast Acting 2 A 32 VDC Surface Mount Thin Film Chip Fuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MFU0805FF02000P100 - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
4,000
$0.24
15,000+
$0.235
Product Variant Information section